MH Connectors MH3101 Series Single-Port RJ45 Coupler, Cat6a, STP

Documentos Técnicos
Especificações
Brand
MH ConnectorsType
Coupler
Interface Type
RJ45
LAN Category
Cat6a
Number of Ports
1
Shield Type
STP
Length
16.8mm
Width
16.1mm
Depth
30mm
Series
MH3101
Series Number
MH3101S-CAT6A
País de Origem
Taiwan, Province Of China
Detalhes do produto
MH Connectors RJ45 Couplers
From MH Connectors, A range of RJ45 Couplers available Shielded or Unshielded in various Categories. Each coupler is highly reliable and excellent quality.
R$ 309,20
R$ 309,20 Each (Sem VAT)
1
R$ 309,20
R$ 309,20 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 49 | R$ 309,20 |
50 - 99 | R$ 298,57 |
100 - 249 | R$ 286,98 |
250 - 499 | R$ 275,12 |
500+ | R$ 262,55 |
Documentos Técnicos
Especificações
Brand
MH ConnectorsType
Coupler
Interface Type
RJ45
LAN Category
Cat6a
Number of Ports
1
Shield Type
STP
Length
16.8mm
Width
16.1mm
Depth
30mm
Series
MH3101
Series Number
MH3101S-CAT6A
País de Origem
Taiwan, Province Of China
Detalhes do produto
MH Connectors RJ45 Couplers
From MH Connectors, A range of RJ45 Couplers available Shielded or Unshielded in various Categories. Each coupler is highly reliable and excellent quality.