MH Connectors MHCCOV Series ABS D Sub Backshell, 25 Way, Strain Relief

Nº de Estoque RS: 425-7777Marca: MH ConnectorsPart Number: MHCCOV-25SC-BKDistrelec Article No.: 11090654
brand-logo
Ver tudo em D Sub Backshells

Documentos Técnicos

Especificações

Number Of Contacts

25

D-Sub Shell Size

B

Housing Material

ABS

Body Orientation

Straight

Colour

Black

Strain Relief

Yes

Series

MHCCOV

País de Origem

China

Detalhes do produto

Plastic Hoods - Economy Range

A range of rear entry plastic Backshell Hoods form MH Connectors with 2-part screw together construction.
Manufacturers Part Numbers:
MHCCOV-xxSC-BK are coloured Black with two short 4-40 UNC jackscrews.
MHCCOV-xxSC-LG are coloured Light Grey with two short 4-40 UNC jackscrews.
MHCCOV-xxSCL-LG are coloured Light Grey with two long 4-40 UNC jackscrews.

Informações de estoque temporariamente indisponíveis.

R$ 227,35

R$ 45,47 Each (In a Pack of 5) (Sem VAT)

MH Connectors MHCCOV Series ABS D Sub Backshell, 25 Way, Strain Relief

R$ 227,35

R$ 45,47 Each (In a Pack of 5) (Sem VAT)

MH Connectors MHCCOV Series ABS D Sub Backshell, 25 Way, Strain Relief
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Pacote
5 - 120R$ 45,47R$ 227,35
125 - 370R$ 45,20R$ 226,00
375 - 995R$ 44,98R$ 224,90
1000 - 1995R$ 44,62R$ 223,10
2000+R$ 44,41R$ 222,05

Documentos Técnicos

Especificações

Number Of Contacts

25

D-Sub Shell Size

B

Housing Material

ABS

Body Orientation

Straight

Colour

Black

Strain Relief

Yes

Series

MHCCOV

País de Origem

China

Detalhes do produto

Plastic Hoods - Economy Range

A range of rear entry plastic Backshell Hoods form MH Connectors with 2-part screw together construction.
Manufacturers Part Numbers:
MHCCOV-xxSC-BK are coloured Black with two short 4-40 UNC jackscrews.
MHCCOV-xxSC-LG are coloured Light Grey with two short 4-40 UNC jackscrews.
MHCCOV-xxSCL-LG are coloured Light Grey with two long 4-40 UNC jackscrews.