MH Connectors MHDCMR Series Zinc Right Angle D Sub Backshell, 25 Way, Strain Relief

Nº de Estoque RS: 821-2765Marca: MH ConnectorsPart Number: MHDCMR25-ULPDistrelec Article No.: 30401897
brand-logo
Ver tudo em D Sub Backshells

Documentos Técnicos

Especificações

Number Of Contacts

25

D-Sub Shell Size

B

Housing Material

Zinc

Body Orientation

Right Angle

Colour

Silver

Strain Relief

Yes

Series

MHDCMR

País de Origem

Canada

Detalhes do produto

MH Connectors Metal D-Connector hoods, MHDCMR Series, 90 Degrees

MH Connectors low profile D-connector hoods, MHDDCMR series, this range of D-connector hoods are of Die Cast Zinc construction and offer cable 90 degree entry are re-openeable and offer excellent EMI connector protection with Nickel plating, full metal Jackscrews with 4-40 UNC threading and various sizes of plastic grommets.

Informações de estoque temporariamente indisponíveis.

R$ 272,45

R$ 272,45 Each (Sem VAT)

MH Connectors MHDCMR Series Zinc Right Angle D Sub Backshell, 25 Way, Strain Relief

R$ 272,45

R$ 272,45 Each (Sem VAT)

MH Connectors MHDCMR Series Zinc Right Angle D Sub Backshell, 25 Way, Strain Relief
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 49R$ 272,45
50 - 99R$ 241,37
100 - 249R$ 210,06
250 - 499R$ 192,43
500+R$ 175,96

Documentos Técnicos

Especificações

Number Of Contacts

25

D-Sub Shell Size

B

Housing Material

Zinc

Body Orientation

Right Angle

Colour

Silver

Strain Relief

Yes

Series

MHDCMR

País de Origem

Canada

Detalhes do produto

MH Connectors Metal D-Connector hoods, MHDCMR Series, 90 Degrees

MH Connectors low profile D-connector hoods, MHDDCMR series, this range of D-connector hoods are of Die Cast Zinc construction and offer cable 90 degree entry are re-openeable and offer excellent EMI connector protection with Nickel plating, full metal Jackscrews with 4-40 UNC threading and various sizes of plastic grommets.