Documentos Técnicos
Especificações
Brand
MH ConnectorsNumber Of Contacts
9
Gender
Male
Body Orientation
Straight
Mounting Type
Through Hole
Pitch
2.77mm
Termination Method
Solder
Housing Material
Steel
Length
53.04mm
Width
12.55mm
Depth
10.9mm
Contact Plating
Gold over Nickel
Series
MHDD
Dimensions
53.04 x 12.55 x 10.9mm
Contact Material
Copper Alloy
País de Origem
China
Detalhes do produto
D-Sub PCB Straight Connectors MHDD Series
A range of D-Sub MHDD Series and MHDD-M Series Straight PCB Mount Plug and Socket connectors with stamped steel Tin plated shells with Ø3 mm holes.
The Insulator material for these MHDD Series and MHDD-M Series Straight PCB Mount Plug and Socket connectors is UL 94V-0 glass filled Polyester.
The Copper alloy, selective Gold over Nickel plated, terminals of these Straight PCB Mount Plug and Socket connectors are manufactured as follows:
MHDD Series:
787-3915 stamped and formed pin 9 way
787-3919 stamped and formed receptacle 9 way
787-3928 stamped and formed pin 15 way
787-3921 stamped and formed receptacle 15 way
787-3925 stamped and formed pin 25 way
787-3934 stamped and formed receptacle 25 way
MHDD-M Series:
787-3959 machined pin 9 way
787-3953 machined receptacle 9 way
787-3965 machined receptacle 15 way
787-3978 machined receptacle 25 way
MH - D-Sub Connectors
R$ 27,23
R$ 27,23 Each (Sem VAT)
1
R$ 27,23
R$ 27,23 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 49 | R$ 27,23 |
50 - 99 | R$ 17,12 |
100 - 249 | R$ 16,10 |
250 - 499 | R$ 15,67 |
500+ | R$ 14,98 |
Documentos Técnicos
Especificações
Brand
MH ConnectorsNumber Of Contacts
9
Gender
Male
Body Orientation
Straight
Mounting Type
Through Hole
Pitch
2.77mm
Termination Method
Solder
Housing Material
Steel
Length
53.04mm
Width
12.55mm
Depth
10.9mm
Contact Plating
Gold over Nickel
Series
MHDD
Dimensions
53.04 x 12.55 x 10.9mm
Contact Material
Copper Alloy
País de Origem
China
Detalhes do produto
D-Sub PCB Straight Connectors MHDD Series
A range of D-Sub MHDD Series and MHDD-M Series Straight PCB Mount Plug and Socket connectors with stamped steel Tin plated shells with Ø3 mm holes.
The Insulator material for these MHDD Series and MHDD-M Series Straight PCB Mount Plug and Socket connectors is UL 94V-0 glass filled Polyester.
The Copper alloy, selective Gold over Nickel plated, terminals of these Straight PCB Mount Plug and Socket connectors are manufactured as follows:
MHDD Series:
787-3915 stamped and formed pin 9 way
787-3919 stamped and formed receptacle 9 way
787-3928 stamped and formed pin 15 way
787-3921 stamped and formed receptacle 15 way
787-3925 stamped and formed pin 25 way
787-3934 stamped and formed receptacle 25 way
MHDD-M Series:
787-3959 machined pin 9 way
787-3953 machined receptacle 9 way
787-3965 machined receptacle 15 way
787-3978 machined receptacle 25 way