MH Connectors MHDM Series Zinc D Sub Backshell, 25 Way, Strain Relief

Nº de Estoque RS: 447-7369Marca: MH ConnectorsPart Number: MHDM25-KDistrelec Article No.: 11065503
brand-logo
Ver tudo em D Sub Backshells

Documentos Técnicos

Especificações

Number Of Contacts

25

D-Sub Shell Size

B

Housing Material

Zinc

Body Orientation

Straight

Colour

Silver

Strain Relief

Yes

Series

MHDM

Distrelec Product Id

11065503

País de Origem

China

Detalhes do produto

MH Connectors MHDM Series

The MHDM range of Die-Cast Zinc Hoods from the MH MHulti Hood series feature a two piece zinc body with two body retaining screws. The MHulti series hood systems are designed with the assembler in mind, the internal cable retainer holds the cable in place while the rest of the hood is assembled providing quick and easy use. The MHDM series is supplied with a metallised grommet kit and clamp.

Informações de estoque temporariamente indisponíveis.

R$ 110,98

R$ 110,98 Each (Sem VAT)

MH Connectors MHDM Series Zinc D Sub Backshell, 25 Way, Strain Relief

R$ 110,98

R$ 110,98 Each (Sem VAT)

MH Connectors MHDM Series Zinc D Sub Backshell, 25 Way, Strain Relief
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 24R$ 110,98
25 - 74R$ 95,47
75 - 199R$ 77,36
200 - 399R$ 68,41
400+R$ 65,10

Documentos Técnicos

Especificações

Number Of Contacts

25

D-Sub Shell Size

B

Housing Material

Zinc

Body Orientation

Straight

Colour

Silver

Strain Relief

Yes

Series

MHDM

Distrelec Product Id

11065503

País de Origem

China

Detalhes do produto

MH Connectors MHDM Series

The MHDM range of Die-Cast Zinc Hoods from the MH MHulti Hood series feature a two piece zinc body with two body retaining screws. The MHulti series hood systems are designed with the assembler in mind, the internal cable retainer holds the cable in place while the rest of the hood is assembled providing quick and easy use. The MHDM series is supplied with a metallised grommet kit and clamp.