MH Connectors MHDPPK 9 Way D-sub Connector

Nº de Estoque RS: 765-9551Marca: MH ConnectorsPart Number: MHDPPK9-DB9P-KDistrelec Article No.: 11071909
brand-logo
Ver tudo em D Sub Connectors

Documentos Técnicos

Especificações

Number Of Contacts

9

Body Orientation

Straight

Termination Method

Solder

Housing Material

PA

Contact Plating

Gold over Nickel

Contact Material

Copper Alloy

Series

MHDPPK

Distrelec Product Id

11071909

País de Origem

China

Detalhes do produto

MH Connectors MHDPPK D-Sub Connector Kits

The MHDPPK series of D-Sub connector kits come with 9, 15 or 25 pin connectors, in either male plug or female socket options. Please refer to the list below for more information.
These D-Sub connector kits feature a black plastic clamshell casing. The plastic case quickly snaps together to lock, for quick and easy assembly. The D-Sub connector contacts are gold plated which also ensures a high quality connection.
MHDPPK kits work with cables with a diameter of up to 9 mm. The cable clamp that comes with the kit is secured with two screws. This provides strain relief to the cable to ensure reliability and a longer lifetime.
• Top cable entry (90°)
• Compatible cable diameter up to 9mm
• Black plastic housing
• Effortless QuickLock system
• Gold-plated contacts

Approvals

Polyamide PA66-UL recognised material

D-Sub Connector Kits - MH

A range of D-sub Kits which contain a connector, hood and associated screws and cable glands or clamps as specified.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 79,34

R$ 79,34 Each (Sem VAT)

MH Connectors MHDPPK 9 Way D-sub Connector

R$ 79,34

R$ 79,34 Each (Sem VAT)

MH Connectors MHDPPK 9 Way D-sub Connector
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 24R$ 79,34
25 - 74R$ 70,04
75 - 199R$ 61,34
200 - 399R$ 56,12
400+R$ 50,71

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Number Of Contacts

9

Body Orientation

Straight

Termination Method

Solder

Housing Material

PA

Contact Plating

Gold over Nickel

Contact Material

Copper Alloy

Series

MHDPPK

Distrelec Product Id

11071909

País de Origem

China

Detalhes do produto

MH Connectors MHDPPK D-Sub Connector Kits

The MHDPPK series of D-Sub connector kits come with 9, 15 or 25 pin connectors, in either male plug or female socket options. Please refer to the list below for more information.
These D-Sub connector kits feature a black plastic clamshell casing. The plastic case quickly snaps together to lock, for quick and easy assembly. The D-Sub connector contacts are gold plated which also ensures a high quality connection.
MHDPPK kits work with cables with a diameter of up to 9 mm. The cable clamp that comes with the kit is secured with two screws. This provides strain relief to the cable to ensure reliability and a longer lifetime.
• Top cable entry (90°)
• Compatible cable diameter up to 9mm
• Black plastic housing
• Effortless QuickLock system
• Gold-plated contacts

Approvals

Polyamide PA66-UL recognised material

D-Sub Connector Kits - MH

A range of D-sub Kits which contain a connector, hood and associated screws and cable glands or clamps as specified.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more