MH Connectors MHEE Series Zinc D Sub Backshell, 25 Way, Strain Relief

Nº de Estoque RS: 821-2813Marca: MH ConnectorsPart Number: MHEE-25-K
brand-logo
Ver tudo em D Sub Backshells

Documentos Técnicos

Especificações

Number Of Contacts

25

Housing Material

Zinc

D-Sub Shell Size

B

Body Orientation

Straight

Colour

Silver

Strain Relief

Yes

Series

MHEE

País de Origem

China

Detalhes do produto

MH Connectors MHEE Series

The MHEE range of Die-Cast Zinc Hoods from the MH MHulti Hood series feature a two piece zinc body with two body retaining screws. The MHulti series hood systems are designed with the assembler in mind, the internal cable retainer holds the cable in place while the rest of the hood is assembled providing quick and easy use. The MHEE series provides 350 degree shielding with the use of a unique metallised cone insert, supplies with the hood. This cone can be cut to size to fit the cable diameter required for the application.

Informações de estoque temporariamente indisponíveis.

R$ 121,00

R$ 121,00 Each (Sem VAT)

MH Connectors MHEE Series Zinc D Sub Backshell, 25 Way, Strain Relief

R$ 121,00

R$ 121,00 Each (Sem VAT)

MH Connectors MHEE Series Zinc D Sub Backshell, 25 Way, Strain Relief
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 49R$ 121,00
50 - 99R$ 117,23
100 - 249R$ 112,10
250 - 499R$ 107,74
500+R$ 102,55

Documentos Técnicos

Especificações

Number Of Contacts

25

Housing Material

Zinc

D-Sub Shell Size

B

Body Orientation

Straight

Colour

Silver

Strain Relief

Yes

Series

MHEE

País de Origem

China

Detalhes do produto

MH Connectors MHEE Series

The MHEE range of Die-Cast Zinc Hoods from the MH MHulti Hood series feature a two piece zinc body with two body retaining screws. The MHulti series hood systems are designed with the assembler in mind, the internal cable retainer holds the cable in place while the rest of the hood is assembled providing quick and easy use. The MHEE series provides 350 degree shielding with the use of a unique metallised cone insert, supplies with the hood. This cone can be cut to size to fit the cable diameter required for the application.