Documentos Técnicos
Especificações
Brand
MH ConnectorsEthernet Connector Type
RJ45 Connector
Gender
Female
Number Of Ways
8P8C
Shield Type
UTP
Orientation
Right Angle
Series
MH Modular
Series Number
MHRJJ88NF
País de Origem
China
Detalhes do produto
MH Connectors Modular Socket RJ PCB Jacks
A range of Modular Socket RJ Jacks available both shielded and unshielded compatible with industry standard PCB layouts. A robust build ensures a perfect connection within your networking application. All models are highly reliable and excellent quality.
R$ 36,26
R$ 36,26 Each (Sem VAT)
1
R$ 36,26
R$ 36,26 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 24 | R$ 36,26 |
25 - 99 | R$ 33,79 |
100 - 499 | R$ 30,00 |
500 - 999 | R$ 26,47 |
1000+ | R$ 23,04 |
Documentos Técnicos
Especificações
Brand
MH ConnectorsEthernet Connector Type
RJ45 Connector
Gender
Female
Number Of Ways
8P8C
Shield Type
UTP
Orientation
Right Angle
Series
MH Modular
Series Number
MHRJJ88NF
País de Origem
China
Detalhes do produto
MH Connectors Modular Socket RJ PCB Jacks
A range of Modular Socket RJ Jacks available both shielded and unshielded compatible with industry standard PCB layouts. A robust build ensures a perfect connection within your networking application. All models are highly reliable and excellent quality.