MHH Engineering Dial Torque Wrench, 2.4 → 12Nm, 3/8 in Drive, Square Drive - RS Calibrated

Nº de Estoque RS: 125-2579Marca: MHH EngineeringPart Number: 010160A85040
brand-logo
Ver tudo em Chaves de Torque

Documentos Técnicos

Especificações

Torque Wrench Type

Dial Torque Wrench

Torque Range

2.4 → 12Nm

Drive Shape

Square

Drive Size

3/8 in

Overall Length

244 mm

Accuracy

±3 %

Scale Graduations

0.5Nm

Calibrated

RSCAL

País de Origem

United Kingdom

Detalhes do produto

RS PRO Dial Torque Wrench

From the trusted RS PRO brand, this dial torque wrench is a perfect tool for operators for professional applications. Unlike conventional torque wrenches, it features an analogue dial that is clear and easy to ready both in SI and Imperial units. It also contains two indicators(main and slave) for accurate reading and setting of torque value required.

The double-ended spindle ratchet mechanism enables the torque wrench to both tighten and slacken left and right-handed threads without the need to adjust the wrench. The RS PRO torque wrench has a built-in overload protection system which ensures the minimal risk of tool damage.

The ease of use and robust design of the dial torque wrench ensures years of dependable service.

Feature & Benefits

• Manufactured to ISO6789
• Easy to read SI and Imperial unit analog dial
• Clockwise and anti-clockwise measurement is possible with double-ended ratchet as standard
• Accuracy +/- 3% of reading

Applications

Torque wrenches can be used with specialist sockets in all kinds of tightening and fastening applications. They are essential when a more professional and precise handling is necessary over a conventional wrench. This is particularly useful where uniformity is a concern, such as in production.

Tool care

Torque wrenches are precise measuring devices which require care in handling. Always place tool in storage box after use. Do not use cheater bars, hammers, or any other damaging object.

Calibrating your torque wrench

Torque wrenches should be calibrated to the desired level of torque with a torque analyser before use. It is recommended that micrometer wrenches are stored at 20% of full reading to maintain accuracy. All torque wrenches should be recalibrated at least once a year or more frequently depending on usage.

Why RS PRO?

RS PRO aims to be your go-to brand when you need quality, reliability and value for money. With all our parts subjected to rigorous testing by our in-house experts, we're confident we can supply you with the tools and parts you need for any purpose.

When it comes to tools, RS PRO is there to support you every step of the way, no matter how ambitious your project or installation.

Informações de estoque temporariamente indisponíveis.

R$ 11.139,53

R$ 11.139,53 Each (Sem VAT)

MHH Engineering Dial Torque Wrench, 2.4 → 12Nm, 3/8 in Drive, Square Drive - RS Calibrated

Calibration type

R$ 11.139,53

R$ 11.139,53 Each (Sem VAT)

MHH Engineering Dial Torque Wrench, 2.4 → 12Nm, 3/8 in Drive, Square Drive - RS Calibrated
Informações de estoque temporariamente indisponíveis.

Calibration type

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Torque Wrench Type

Dial Torque Wrench

Torque Range

2.4 → 12Nm

Drive Shape

Square

Drive Size

3/8 in

Overall Length

244 mm

Accuracy

±3 %

Scale Graduations

0.5Nm

Calibrated

RSCAL

País de Origem

United Kingdom

Detalhes do produto

RS PRO Dial Torque Wrench

From the trusted RS PRO brand, this dial torque wrench is a perfect tool for operators for professional applications. Unlike conventional torque wrenches, it features an analogue dial that is clear and easy to ready both in SI and Imperial units. It also contains two indicators(main and slave) for accurate reading and setting of torque value required.

The double-ended spindle ratchet mechanism enables the torque wrench to both tighten and slacken left and right-handed threads without the need to adjust the wrench. The RS PRO torque wrench has a built-in overload protection system which ensures the minimal risk of tool damage.

The ease of use and robust design of the dial torque wrench ensures years of dependable service.

Feature & Benefits

• Manufactured to ISO6789
• Easy to read SI and Imperial unit analog dial
• Clockwise and anti-clockwise measurement is possible with double-ended ratchet as standard
• Accuracy +/- 3% of reading

Applications

Torque wrenches can be used with specialist sockets in all kinds of tightening and fastening applications. They are essential when a more professional and precise handling is necessary over a conventional wrench. This is particularly useful where uniformity is a concern, such as in production.

Tool care

Torque wrenches are precise measuring devices which require care in handling. Always place tool in storage box after use. Do not use cheater bars, hammers, or any other damaging object.

Calibrating your torque wrench

Torque wrenches should be calibrated to the desired level of torque with a torque analyser before use. It is recommended that micrometer wrenches are stored at 20% of full reading to maintain accuracy. All torque wrenches should be recalibrated at least once a year or more frequently depending on usage.

Why RS PRO?

RS PRO aims to be your go-to brand when you need quality, reliability and value for money. With all our parts subjected to rigorous testing by our in-house experts, we're confident we can supply you with the tools and parts you need for any purpose.

When it comes to tools, RS PRO is there to support you every step of the way, no matter how ambitious your project or installation.