Documentos Técnicos
Especificações
Brand
MicrelStandard Supported
IEEE 802.3
Number of Channels per Chip
1
Typical Data Rate
10 Mbit/s, 100 Mbit/s
Integrated CDR
Yes
Power Supply Type
Single
Typical Operating Supply Voltage
1.8 V, 2.5 V, 3.3 V
Mounting Type
Surface Mount
Package Type
QFN
Pin Count
32
Dimensions
5 x 5 x 0.95mm
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
País de Origem
Taiwan, Province Of China
Detalhes do produto
Ethernet Transceivers, Micrel Inc
Micrel offers energy efficient, highly integrated, compact and cost effective solutions in Fast and Gigabit Ethernet Physical Layer Transceivers.
Ethernet Communications - Microchip
P.O.A.
Each (In a Pack of 5) (Sem VAT)
Padrão
5
P.O.A.
Each (In a Pack of 5) (Sem VAT)
Padrão
5
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
MicrelStandard Supported
IEEE 802.3
Number of Channels per Chip
1
Typical Data Rate
10 Mbit/s, 100 Mbit/s
Integrated CDR
Yes
Power Supply Type
Single
Typical Operating Supply Voltage
1.8 V, 2.5 V, 3.3 V
Mounting Type
Surface Mount
Package Type
QFN
Pin Count
32
Dimensions
5 x 5 x 0.95mm
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
País de Origem
Taiwan, Province Of China
Detalhes do produto
Ethernet Transceivers, Micrel Inc
Micrel offers energy efficient, highly integrated, compact and cost effective solutions in Fast and Gigabit Ethernet Physical Layer Transceivers.