Documentos Técnicos
Especificações
Brand
MicrelStandard Supported
IEEE 802.3
Number of Channels per Chip
1
Typical Data Rate
10 Mbit/s, 100 Mbit/s
Integrated CDR
Yes
Power Supply Type
Single
Typical Operating Supply Voltage
1.8 V, 2.5 V, 3.3 V
Mounting Type
Surface Mount
Package Type
QFN
Pin Count
24
Dimensions
4 x 4 x 0.83mm
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
País de Origem
Taiwan, Province Of China
P.O.A.
Each (In a Pack of 5) (Sem VAT)
Padrão
5
P.O.A.
Each (In a Pack of 5) (Sem VAT)
Informações de estoque temporariamente indisponíveis.
Padrão
5
Informações de estoque temporariamente indisponíveis.
Documentos Técnicos
Especificações
Brand
MicrelStandard Supported
IEEE 802.3
Number of Channels per Chip
1
Typical Data Rate
10 Mbit/s, 100 Mbit/s
Integrated CDR
Yes
Power Supply Type
Single
Typical Operating Supply Voltage
1.8 V, 2.5 V, 3.3 V
Mounting Type
Surface Mount
Package Type
QFN
Pin Count
24
Dimensions
4 x 4 x 0.83mm
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
País de Origem
Taiwan, Province Of China