Micrel MIC5841YN 8-stage Through Hole Latched Driver, 18-Pin PDIP

Nº de Estoque RS: 453-390Marca: MicrelPart Number: MIC5841YN
brand-logo
Ver tudo em Counter ICs

Documentos Técnicos

Especificações

Brand

Micrel

Package Type

PDIP

Logic Function

Driver, Shift Register

Number of Stages

8

Mounting Type

Through Hole

Operation Mode

Serial to Serial/Parallel

Number Of Elements

1

Pin Count

18

Dimensions

23.37 x 6.35 x 3.3mm

Length

23.37mm

Width

6.35mm

Minimum Operating Temperature

-40 °C

Height

3.3mm

Triggering Type

Positive Edge

Maximum Operating Temperature

+85 °C

Direction Type

Uni-Directional

Detalhes do produto

Power Latched Drivers, Microchip

Hot Swap / Power Controllers, Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

P.O.A.

Each (In a Pack of 5) (Sem VAT)

Micrel MIC5841YN 8-stage Through Hole Latched Driver, 18-Pin PDIP
Selecione o tipo de embalagem

P.O.A.

Each (In a Pack of 5) (Sem VAT)

Micrel MIC5841YN 8-stage Through Hole Latched Driver, 18-Pin PDIP
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

Micrel

Package Type

PDIP

Logic Function

Driver, Shift Register

Number of Stages

8

Mounting Type

Through Hole

Operation Mode

Serial to Serial/Parallel

Number Of Elements

1

Pin Count

18

Dimensions

23.37 x 6.35 x 3.3mm

Length

23.37mm

Width

6.35mm

Minimum Operating Temperature

-40 °C

Height

3.3mm

Triggering Type

Positive Edge

Maximum Operating Temperature

+85 °C

Direction Type

Uni-Directional

Detalhes do produto

Power Latched Drivers, Microchip

Hot Swap / Power Controllers, Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em