Documentos Técnicos
Especificações
Brand
MicrelMounting Type
Surface Mount
Package Type
MLF
Pin Count
32
Dimensions
5 x 5 x 0.84mm
Height
0.84mm
Absolute Increment
0.01ns
Length
5mm
Delay to First Tap
3.2ns
Maximum Operating Supply Voltage
3.6 V
Maximum Delay Time
14.8ns
Maximum Operating Temperature
+85 °C
Number of Independent Delay Inputs
1
Minimum Operating Temperature
-40 °C
Width
5mm
Minimum Operating Supply Voltage
2.375 V
Detalhes do produto
Delay Lines, Microchip
P.O.A.
1
P.O.A.
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
MicrelMounting Type
Surface Mount
Package Type
MLF
Pin Count
32
Dimensions
5 x 5 x 0.84mm
Height
0.84mm
Absolute Increment
0.01ns
Length
5mm
Delay to First Tap
3.2ns
Maximum Operating Supply Voltage
3.6 V
Maximum Delay Time
14.8ns
Maximum Operating Temperature
+85 °C
Number of Independent Delay Inputs
1
Minimum Operating Temperature
-40 °C
Width
5mm
Minimum Operating Supply Voltage
2.375 V
Detalhes do produto