Micro Crystal 32.768kHz Crystal ±20ppm SMD 2-Pin 4.1 x 1.5 x 0.9mm

Nº de Estoque RS: 672-7629Marca: Micro CrystalPart Number: CC5V-T1A 32.768kHz 12.5pF +-20ppm
brand-logo
Ver tudo em Crystal Units

Documentos Técnicos

Especificações

Standard Frequency

32.768kHz

Mounting Type

Surface Mount

Load Capacitance

12.5pF

Package Type

SMD

Pin Count

2

Length

4.1mm

Width_SC_PC

1.5mm

Height

0.9mm

Dimensions

4.1 x 1.5 x 0.9mm

Frequency Tolerance

±20ppm

Series Resistance

70kΩ

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Detalhes do produto

CC5V-T1A

Watch Crystals 32.768kHz

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 132,60

R$ 26,52 Each (In a Pack of 5) (Sem VAT)

Micro Crystal 32.768kHz Crystal ±20ppm SMD 2-Pin 4.1 x 1.5 x 0.9mm
Selecione o tipo de embalagem

R$ 132,60

R$ 26,52 Each (In a Pack of 5) (Sem VAT)

Micro Crystal 32.768kHz Crystal ±20ppm SMD 2-Pin 4.1 x 1.5 x 0.9mm
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Pacote
5 - 45R$ 26,52R$ 132,60
50 - 95R$ 25,27R$ 126,35
100 - 245R$ 24,25R$ 121,25
250 - 495R$ 23,66R$ 118,30
500+R$ 23,36R$ 116,80

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em

Documentos Técnicos

Especificações

Standard Frequency

32.768kHz

Mounting Type

Surface Mount

Load Capacitance

12.5pF

Package Type

SMD

Pin Count

2

Length

4.1mm

Width_SC_PC

1.5mm

Height

0.9mm

Dimensions

4.1 x 1.5 x 0.9mm

Frequency Tolerance

±20ppm

Series Resistance

70kΩ

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Detalhes do produto

CC5V-T1A

Watch Crystals 32.768kHz

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em