Microchip 75V 200mA, Fast Switching Diode Switching Diode, 2-Pin DO-35 1N914

Nº de Estoque RS: 332-952Marca: MicrochipPart Number: 1N914
brand-logo
Ver tudo em Schottky Diodes & Rectifiers

Documentos Técnicos

Especificações

Mounting Type

Through Hole

Package Type

DO-35

Maximum Continuous Forward Current

200mA

Peak Reverse Repetitive Voltage

75V

Diode Configuration

Single

Series

1N914

Diode Type

Fast Switching Diode

Pin Count

2

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 8.772,51

R$ 28,39 Each (In a Box of 309) (Sem VAT)

Microchip 75V 200mA, Fast Switching Diode Switching Diode, 2-Pin DO-35 1N914

R$ 8.772,51

R$ 28,39 Each (In a Box of 309) (Sem VAT)

Microchip 75V 200mA, Fast Switching Diode Switching Diode, 2-Pin DO-35 1N914
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Mounting Type

Through Hole

Package Type

DO-35

Maximum Continuous Forward Current

200mA

Peak Reverse Repetitive Voltage

75V

Diode Configuration

Single

Series

1N914

Diode Type

Fast Switching Diode

Pin Count

2

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more