Documentos Técnicos
Especificações
Brand
MicrochipMemory Size
256kbit
Organisation
32768 x 8 bit
Number of Words
32K
Number of Bits per Word
8bit
Maximum Random Access Time
25ns
Address Bus Width
16bit
Clock Frequency
20MHz
Low Power
Yes
Timing Type
Synchronous
Mounting Type
Through Hole
Package Type
PDIP
Pin Count
8
Dimensions
9.27 x 6.35 x 3.3mm
Maximum Operating Supply Voltage
3.6 V
Height
3.3mm
Maximum Operating Temperature
+85 °C
Automotive Standard
AEC-Q100
Length
9.27mm
Width
6.35mm
Minimum Operating Supply Voltage
2.7 V
Minimum Operating Temperature
-40 °C
Detalhes do produto
Static RAM, Microchip
SRAM (Static Random Access Memory)
R$ 161,75
R$ 32,35 Each (In a Pack of 5) (Sem VAT)
Padrão
5
R$ 161,75
R$ 32,35 Each (In a Pack of 5) (Sem VAT)
Padrão
5
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
MicrochipMemory Size
256kbit
Organisation
32768 x 8 bit
Number of Words
32K
Number of Bits per Word
8bit
Maximum Random Access Time
25ns
Address Bus Width
16bit
Clock Frequency
20MHz
Low Power
Yes
Timing Type
Synchronous
Mounting Type
Through Hole
Package Type
PDIP
Pin Count
8
Dimensions
9.27 x 6.35 x 3.3mm
Maximum Operating Supply Voltage
3.6 V
Height
3.3mm
Maximum Operating Temperature
+85 °C
Automotive Standard
AEC-Q100
Length
9.27mm
Width
6.35mm
Minimum Operating Supply Voltage
2.7 V
Minimum Operating Temperature
-40 °C
Detalhes do produto