Microchip SRAM Memory, 23K256-I/P- 256kbit

Nº de Estoque RS: 178-4938Marca: MicrochipPart Number: 23K256-I/P
brand-logo
Ver tudo em SRAM

Documentos Técnicos

Especificações

Memory Size

256kbit

Organisation

32768 x 8 bit

Number of Words

32K

Number of Bits per Word

8bit

Maximum Random Access Time

25ns

Address Bus Width

16bit

Clock Frequency

20MHz

Low Power

Yes

Timing Type

Synchronous

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

8

Dimensions

9.27 x 6.35 x 3.3mm

Maximum Operating Supply Voltage

3.6 V

Height

3.3mm

Maximum Operating Temperature

+85 °C

Automotive Standard

AEC-Q100

Length

9.27mm

Width

6.35mm

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

2.7 V

Detalhes do produto

Static RAM, Microchip

SRAM (Static Random Access Memory)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

R$ 1.843,20

R$ 30,72 Each (In a Tube of 60) (Sem VAT)

Microchip SRAM Memory, 23K256-I/P- 256kbit

R$ 1.843,20

R$ 30,72 Each (In a Tube of 60) (Sem VAT)

Microchip SRAM Memory, 23K256-I/P- 256kbit

Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Memory Size

256kbit

Organisation

32768 x 8 bit

Number of Words

32K

Number of Bits per Word

8bit

Maximum Random Access Time

25ns

Address Bus Width

16bit

Clock Frequency

20MHz

Low Power

Yes

Timing Type

Synchronous

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

8

Dimensions

9.27 x 6.35 x 3.3mm

Maximum Operating Supply Voltage

3.6 V

Height

3.3mm

Maximum Operating Temperature

+85 °C

Automotive Standard

AEC-Q100

Length

9.27mm

Width

6.35mm

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

2.7 V

Detalhes do produto

Static RAM, Microchip

SRAM (Static Random Access Memory)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more