Documentos Técnicos
Especificações
Brand
MicrochipMemory Size
512kbit
Organisation
64K x 8 bit
Number of Words
64K
Number of Bits per Word
8bit
Maximum Random Access Time
5ns
Address Bus Width
16bit
Clock Frequency
20MHz
Low Power
Yes
Timing Type
Synchronous
Mounting Type
Through Hole
Package Type
PDIP
Pin Count
8
Dimensions
10.16 x 7.11 x 4.95mm
Maximum Operating Supply Voltage
5.5 V
Height
4.95mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Length
10.16mm
Width
7.11mm
Minimum Operating Supply Voltage
2.5 V
Detalhes do produto
Static RAM, Microchip
SRAM (Static Random Access Memory)
R$ 229,75
R$ 45,95 Each (In a Pack of 5) (Sem VAT)
Padrão
5
R$ 229,75
R$ 45,95 Each (In a Pack of 5) (Sem VAT)
Informações de estoque temporariamente indisponíveis.
Padrão
5
Informações de estoque temporariamente indisponíveis.
Documentos Técnicos
Especificações
Brand
MicrochipMemory Size
512kbit
Organisation
64K x 8 bit
Number of Words
64K
Number of Bits per Word
8bit
Maximum Random Access Time
5ns
Address Bus Width
16bit
Clock Frequency
20MHz
Low Power
Yes
Timing Type
Synchronous
Mounting Type
Through Hole
Package Type
PDIP
Pin Count
8
Dimensions
10.16 x 7.11 x 4.95mm
Maximum Operating Supply Voltage
5.5 V
Height
4.95mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Length
10.16mm
Width
7.11mm
Minimum Operating Supply Voltage
2.5 V
Detalhes do produto


