Documentos Técnicos
Especificações
Brand
MicrochipMemory Size
512kbit
Organisation
64K x 8 bit
Number of Words
64K
Number of Bits per Word
8bit
Maximum Random Access Time
5ns
Address Bus Width
16bit
Clock Frequency
20MHz
Low Power
Yes
Timing Type
Synchronous
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
8
Dimensions
4.9 x 3.9 x 1.25mm
Maximum Operating Supply Voltage
5.5 V
Height
1.25mm
Maximum Operating Temperature
+85 °C
Length
4.9mm
Width
3.9mm
Minimum Operating Supply Voltage
2.5 V
Minimum Operating Temperature
-40 °C
Detalhes do produto
Static RAM, Microchip
SRAM (Static Random Access Memory)
R$ 234,35
R$ 46,87 Each (In a Pack of 5) (Sem VAT)
Padrão
5
R$ 234,35
R$ 46,87 Each (In a Pack of 5) (Sem VAT)
Padrão
5
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
MicrochipMemory Size
512kbit
Organisation
64K x 8 bit
Number of Words
64K
Number of Bits per Word
8bit
Maximum Random Access Time
5ns
Address Bus Width
16bit
Clock Frequency
20MHz
Low Power
Yes
Timing Type
Synchronous
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
8
Dimensions
4.9 x 3.9 x 1.25mm
Maximum Operating Supply Voltage
5.5 V
Height
1.25mm
Maximum Operating Temperature
+85 °C
Length
4.9mm
Width
3.9mm
Minimum Operating Supply Voltage
2.5 V
Minimum Operating Temperature
-40 °C
Detalhes do produto