Documentos Técnicos
Especificações
Brand
MicrochipMemory Size
2kbit
Interface Type
Serial-2 Wire
Package Type
SOIC
Mounting Type
Surface Mount
Pin Count
8
Organisation
256 x 8 bit
Minimum Operating Supply Voltage
1.7 V
Maximum Operating Supply Voltage
5.5 V
Programming Voltage
1.7 → 5.5V
Number of Bits per Word
8bit
Dimensions
4.9 x 3.9 x 1.5mm
Data Retention
200yr
Number of Words
256
Maximum Random Access Time
900ns
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Detalhes do produto
24AA02UID/24AA025UID I²C™ Serial EEPROM
EEPROM Serial Access - Microchip
R$ 329,00
R$ 6,58 Each (In a Pack of 50) (Sem VAT)
Padrão
50
R$ 329,00
R$ 6,58 Each (In a Pack of 50) (Sem VAT)
Padrão
50
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
MicrochipMemory Size
2kbit
Interface Type
Serial-2 Wire
Package Type
SOIC
Mounting Type
Surface Mount
Pin Count
8
Organisation
256 x 8 bit
Minimum Operating Supply Voltage
1.7 V
Maximum Operating Supply Voltage
5.5 V
Programming Voltage
1.7 → 5.5V
Number of Bits per Word
8bit
Dimensions
4.9 x 3.9 x 1.5mm
Data Retention
200yr
Number of Words
256
Maximum Random Access Time
900ns
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Detalhes do produto