Microchip 24FC01-I/P, 1kbit EEPROM Memory Chip, 3500ns 8-Pin PDIP Serial-2 Wire

Nº de Estoque RS: 187-9395Marca: MicrochipPart Number: 24FC01-I/P
brand-logo
Ver tudo em EEPROM

Documentos Técnicos

Especificações

Memory Size

1kbit

Interface Type

Serial-2 Wire

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

8

Organisation

128 x 8 bit

Minimum Operating Supply Voltage

1.7 V

Maximum Operating Supply Voltage

5.5 V

Programming Voltage

1.7 → 5.5V

Number of Bits per Word

8bit

Dimensions

0.4 x 0.28 x 0.19in

Number of Words

128

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Automotive Standard

AEC-Q100

Maximum Random Access Time

3500ns

Data Retention

>200yr

Informações de estoque temporariamente indisponíveis.

R$ 550,80

R$ 9,18 Each (In a Tube of 60) (Sem VAT)

Microchip 24FC01-I/P, 1kbit EEPROM Memory Chip, 3500ns 8-Pin PDIP Serial-2 Wire

R$ 550,80

R$ 9,18 Each (In a Tube of 60) (Sem VAT)

Microchip 24FC01-I/P, 1kbit EEPROM Memory Chip, 3500ns 8-Pin PDIP Serial-2 Wire
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Memory Size

1kbit

Interface Type

Serial-2 Wire

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

8

Organisation

128 x 8 bit

Minimum Operating Supply Voltage

1.7 V

Maximum Operating Supply Voltage

5.5 V

Programming Voltage

1.7 → 5.5V

Number of Bits per Word

8bit

Dimensions

0.4 x 0.28 x 0.19in

Number of Words

128

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Automotive Standard

AEC-Q100

Maximum Random Access Time

3500ns

Data Retention

>200yr