Documentos Técnicos
Especificações
Brand
MicrochipMemory Size
256kbit
Interface Type
Serial-I2C
Package Type
PDIP
Mounting Type
Through Hole
Pin Count
8
Organisation
32K x 8 bit
Minimum Operating Supply Voltage
2.5 V
Maximum Operating Supply Voltage
5.5 V
Programming Voltage
2.5 → 5.5V
Number of Bits per Word
8bit
Dimensions
9.27 x 6.35 x 3.3mm
Data Retention
200yr
Maximum Random Access Time
900ns
Number of Words
32K
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
Automotive Standard
AEC-Q100
Detalhes do produto
24AA256/24FC256/24LC256 I²C™ Serial EEPROM
EEPROM Serial Access - Microchip
R$ 146,80
R$ 29,36 Each (In a Pack of 5) (Sem VAT)
Padrão
5
R$ 146,80
R$ 29,36 Each (In a Pack of 5) (Sem VAT)
Padrão
5
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
MicrochipMemory Size
256kbit
Interface Type
Serial-I2C
Package Type
PDIP
Mounting Type
Through Hole
Pin Count
8
Organisation
32K x 8 bit
Minimum Operating Supply Voltage
2.5 V
Maximum Operating Supply Voltage
5.5 V
Programming Voltage
2.5 → 5.5V
Number of Bits per Word
8bit
Dimensions
9.27 x 6.35 x 3.3mm
Data Retention
200yr
Maximum Random Access Time
900ns
Number of Words
32K
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
Automotive Standard
AEC-Q100
Detalhes do produto