Microchip 24LC64T-I/SN, 64kbit EEPROM Chip, 900ns 8-Pin SOIC Serial-I2C

Nº de Estoque RS: 165-5116Marca: MicrochipPart Number: 24LC64T-I/SN
brand-logo
Ver tudo em EEPROM

Documentos Técnicos

Especificações

Memory Size

64kbit

Interface Type

Serial-I2C

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

8

Organisation

8K x 8 bit

Minimum Operating Supply Voltage

2.5 V

Maximum Operating Supply Voltage

5.5 V

Programming Voltage

2.5 → 5.5V

Number of Bits per Word

8bit

Dimensions

4.9 x 3.9 x 1.5mm

Maximum Operating Temperature

+85 °C

Maximum Random Access Time

900ns

Number of Words

8K

Minimum Operating Temperature

-40 °C

Data Retention

>200yr

R$ 38.412,00

R$ 11,64 Each (On a Reel of 3300) (Sem VAT)

Microchip 24LC64T-I/SN, 64kbit EEPROM Chip, 900ns 8-Pin SOIC Serial-I2C

R$ 38.412,00

R$ 11,64 Each (On a Reel of 3300) (Sem VAT)

Microchip 24LC64T-I/SN, 64kbit EEPROM Chip, 900ns 8-Pin SOIC Serial-I2C

Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Documentos Técnicos

Especificações

Memory Size

64kbit

Interface Type

Serial-I2C

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

8

Organisation

8K x 8 bit

Minimum Operating Supply Voltage

2.5 V

Maximum Operating Supply Voltage

5.5 V

Programming Voltage

2.5 → 5.5V

Number of Bits per Word

8bit

Dimensions

4.9 x 3.9 x 1.5mm

Maximum Operating Temperature

+85 °C

Maximum Random Access Time

900ns

Number of Words

8K

Minimum Operating Temperature

-40 °C

Data Retention

>200yr