Microchip SRAM Memory Chip, 25AA02E48T-I/OT- 2kbit

Nº de Estoque RS: 771-8468Marca: MicrochipPart Number: 25AA02E48T-I/OT
brand-logo
Ver tudo em SRAM

Documentos Técnicos

Especificações

Memory Size

2kbit

Organisation

256 words x 8 bit

Number of Words

256

Number of Bits per Word

8bit

Maximum Random Access Time

160ns

Address Bus Width

48bit

Clock Frequency

10MHz

Low Power

Yes

Timing Type

Synchronous

Mounting Type

Surface Mount

Package Type

SOT-23

Pin Count

6

Dimensions

3.1 x 1.8 x 1.3mm

Maximum Operating Supply Voltage

5.5 V

Height

1.3mm

Minimum Operating Temperature

-40 °C

Length

3.1mm

Maximum Operating Temperature

+85 °C

Width

1.8mm

Minimum Operating Supply Voltage

1.8 V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

P.O.A.

Each (In a Pack of 20) (Sem VAT)

Microchip SRAM Memory Chip, 25AA02E48T-I/OT- 2kbit
Selecione o tipo de embalagem

P.O.A.

Each (In a Pack of 20) (Sem VAT)

Microchip SRAM Memory Chip, 25AA02E48T-I/OT- 2kbit
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em

Documentos Técnicos

Especificações

Memory Size

2kbit

Organisation

256 words x 8 bit

Number of Words

256

Number of Bits per Word

8bit

Maximum Random Access Time

160ns

Address Bus Width

48bit

Clock Frequency

10MHz

Low Power

Yes

Timing Type

Synchronous

Mounting Type

Surface Mount

Package Type

SOT-23

Pin Count

6

Dimensions

3.1 x 1.8 x 1.3mm

Maximum Operating Supply Voltage

5.5 V

Height

1.3mm

Minimum Operating Temperature

-40 °C

Length

3.1mm

Maximum Operating Temperature

+85 °C

Width

1.8mm

Minimum Operating Supply Voltage

1.8 V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em