Documentos Técnicos
Especificações
Brand
MicrochipMemory Size
16kB
Interface Type
SPI
Package Type
SOIC-8
Mounting Type
Surface Mount
Pin Count
8
Organisation
2K x 8 bit
Minimum Operating Supply Voltage
2.5 V
Maximum Operating Supply Voltage
5.5 V
Programming Voltage
2.5 → 5.5V
Number of Bits per Word
8bit
Dimensions
4.9 x 3.9 x 1.5mm
Maximum Operating Temperature
+85 °C
Maximum Random Access Time
230ns
Data Retention
200yr
Number of Words
2K
Minimum Operating Temperature
-40 °C
R$ 26,16
R$ 26,16 Each (Sem VAT)
Padrão
1
R$ 26,16
R$ 26,16 Each (Sem VAT)
Padrão
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
MicrochipMemory Size
16kB
Interface Type
SPI
Package Type
SOIC-8
Mounting Type
Surface Mount
Pin Count
8
Organisation
2K x 8 bit
Minimum Operating Supply Voltage
2.5 V
Maximum Operating Supply Voltage
5.5 V
Programming Voltage
2.5 → 5.5V
Number of Bits per Word
8bit
Dimensions
4.9 x 3.9 x 1.5mm
Maximum Operating Temperature
+85 °C
Maximum Random Access Time
230ns
Data Retention
200yr
Number of Words
2K
Minimum Operating Temperature
-40 °C