Documentos Técnicos
Especificações
Brand
MicrochipMemory Size
1kbit
Interface Type
Serial-Microwire
Package Type
DFN/TDFN, MSOP, PDIP, SOIC, SOT-23, TSSOP
Mounting Type
Through Hole
Pin Count
8
Organisation
64 x 16 bit
Minimum Operating Supply Voltage
4.5 V
Maximum Operating Supply Voltage
5.5 V
Programming Voltage
4.5 → 5.5V
Number of Bits per Word
16bit
Dimensions
9.27 x 6.35 x 3.3mm
Data Retention
200yr
Number of Words
64
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Maximum Random Access Time
200ns
R$ 453,00
R$ 7,55 Each (In a Tube of 60) (Sem VAT)
60
R$ 453,00
R$ 7,55 Each (In a Tube of 60) (Sem VAT)
60
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário | Per Tubo |
---|---|---|
60 - 60 | R$ 7,55 | R$ 453,00 |
120+ | R$ 7,51 | R$ 450,60 |
Documentos Técnicos
Especificações
Brand
MicrochipMemory Size
1kbit
Interface Type
Serial-Microwire
Package Type
DFN/TDFN, MSOP, PDIP, SOIC, SOT-23, TSSOP
Mounting Type
Through Hole
Pin Count
8
Organisation
64 x 16 bit
Minimum Operating Supply Voltage
4.5 V
Maximum Operating Supply Voltage
5.5 V
Programming Voltage
4.5 → 5.5V
Number of Bits per Word
16bit
Dimensions
9.27 x 6.35 x 3.3mm
Data Retention
200yr
Number of Words
64
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Maximum Random Access Time
200ns