Microchip 93C56C-I/P, 2kbit Serial EEPROM Memory, 200ns 8-Pin PDIP Serial-Microwire

Nº de Estoque RS: 681-1156PMarca: MicrochipPart Number: 93C56C-I/P
brand-logo
Ver tudo em EEPROM

Documentos Técnicos

Especificações

Memory Size

2kbit

Interface Type

Serial-Microwire

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

8

Organisation

128 x 16 bit, 256 x 8 bit

Minimum Operating Supply Voltage

4.5 V

Maximum Operating Supply Voltage

5.5 V

Programming Voltage

4.5 → 5.5V

Number of Bits per Word

16/8bit

Dimensions

9.27 x 6.35 x 3.3mm

Number of Words

128256

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Data Retention

200yr

Maximum Random Access Time

200ns

Detalhes do produto

93AA56C/93C56C/93LC56C Microwire Serial EEPROM

Microchip’s 93AA56C/93C56C/93LC56C family of devices are 2 Kbit Microwire Serial EEPROMs available in a variety of package, temperature and power supply variants.

EEPROM Serial Access - Microchip

P.O.A.

Each (Supplied in a Tube) (Sem VAT)

Microchip 93C56C-I/P, 2kbit Serial EEPROM Memory, 200ns 8-Pin PDIP Serial-Microwire
Selecione o tipo de embalagem

P.O.A.

Each (Supplied in a Tube) (Sem VAT)

Microchip 93C56C-I/P, 2kbit Serial EEPROM Memory, 200ns 8-Pin PDIP Serial-Microwire

Informações de estoque temporariamente indisponíveis.

Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Documentos Técnicos

Especificações

Memory Size

2kbit

Interface Type

Serial-Microwire

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

8

Organisation

128 x 16 bit, 256 x 8 bit

Minimum Operating Supply Voltage

4.5 V

Maximum Operating Supply Voltage

5.5 V

Programming Voltage

4.5 → 5.5V

Number of Bits per Word

16/8bit

Dimensions

9.27 x 6.35 x 3.3mm

Number of Words

128256

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Data Retention

200yr

Maximum Random Access Time

200ns

Detalhes do produto

93AA56C/93C56C/93LC56C Microwire Serial EEPROM

Microchip’s 93AA56C/93C56C/93LC56C family of devices are 2 Kbit Microwire Serial EEPROMs available in a variety of package, temperature and power supply variants.

EEPROM Serial Access - Microchip