Documentos Técnicos
Especificações
Brand
MicrochipAdapter Type
Plug-In Adapter
Plug Type
Asia, European Plug, North America
Output Voltage
9V dc
Input Voltage
110 → 220V ac
Output Current
1.3A
Maximum Temperature
+40°C
Output Connector
2.5 x 5.5 x 11 mm Centre Positive
Input Connector
Universal Plug
Number of Outputs
1
Power Rating
11.7W
Detalhes do produto
9V Wall Mount Power Supply
Microchips AC002014 is a brilliant universal power adapter. This unit ranges from 110V up to 220V and is supplied with Asia, European and North American plug heads. The AC002014's features a 5mm output jack and is centre positive. The maximum output current is 1.3A.
The modular adapters are easy to use. Simply place a power adapter into the main unit and twist until it audibly clicks.
Switch Mode - Microchip
R$ 754,21
R$ 754,21 Each (Sem VAT)
1
R$ 754,21
R$ 754,21 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
MicrochipAdapter Type
Plug-In Adapter
Plug Type
Asia, European Plug, North America
Output Voltage
9V dc
Input Voltage
110 → 220V ac
Output Current
1.3A
Maximum Temperature
+40°C
Output Connector
2.5 x 5.5 x 11 mm Centre Positive
Input Connector
Universal Plug
Number of Outputs
1
Power Rating
11.7W
Detalhes do produto
9V Wall Mount Power Supply
Microchips AC002014 is a brilliant universal power adapter. This unit ranges from 110V up to 220V and is supplied with Asia, European and North American plug heads. The AC002014's features a 5mm output jack and is centre positive. The maximum output current is 1.3A.
The modular adapters are easy to use. Simply place a power adapter into the main unit and twist until it audibly clicks.