Microchip AT24C128C-SSHM-T, 128kbit EEPROM Memory Chip, 550ns 8-Pin SOIC Serial-I2C

Nº de Estoque RS: 197-5424Marca: MicrochipPart Number: AT24C128C-SSHM-TDistrelec Article No.: 30301810
brand-logo
Ver tudo em EEPROM

Documentos Técnicos

Especificações

Memory Size

128kbit

Interface Type

Serial-I2C

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

8

Organisation

16k x 8 bit

Minimum Operating Supply Voltage

1.7 V

Maximum Operating Supply Voltage

5.5 V

Programming Voltage

1.7 → 5.5V

Number of Bits per Word

8bit

Dimensions

4.9 x 3.9 x 1.5mm

Data Retention

40yr

Number of Words

16k

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Maximum Random Access Time

550ns

Informações de estoque temporariamente indisponíveis.

R$ 35.200,00

R$ 8,80 Each (On a Reel of 4000) (Sem VAT)

Microchip AT24C128C-SSHM-T, 128kbit EEPROM Memory Chip, 550ns 8-Pin SOIC Serial-I2C

R$ 35.200,00

R$ 8,80 Each (On a Reel of 4000) (Sem VAT)

Microchip AT24C128C-SSHM-T, 128kbit EEPROM Memory Chip, 550ns 8-Pin SOIC Serial-I2C
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Memory Size

128kbit

Interface Type

Serial-I2C

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

8

Organisation

16k x 8 bit

Minimum Operating Supply Voltage

1.7 V

Maximum Operating Supply Voltage

5.5 V

Programming Voltage

1.7 → 5.5V

Number of Bits per Word

8bit

Dimensions

4.9 x 3.9 x 1.5mm

Data Retention

40yr

Number of Words

16k

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Maximum Random Access Time

550ns