Documentos Técnicos
Especificações
Brand
MicrochipMemory Size
64kbit
Interface Type
Serial-SPI
Package Type
SOIC-8
Mounting Type
Surface Mount
Pin Count
8
Organisation
8K x 8 bit
Minimum Operating Supply Voltage
1.8 V
Maximum Operating Supply Voltage
5.5 V
Programming Voltage
1.8 → 5.5V
Number of Bits per Word
8bit
Dimensions
4.9 x 3.9 x 1.5mm
Data Retention
100yr
Number of Words
8K
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Maximum Random Access Time
80ns
R$ 309,50
R$ 12,38 Each (In a Pack of 25) (Sem VAT)
Padrão
25
R$ 309,50
R$ 12,38 Each (In a Pack of 25) (Sem VAT)
Padrão
25
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
MicrochipMemory Size
64kbit
Interface Type
Serial-SPI
Package Type
SOIC-8
Mounting Type
Surface Mount
Pin Count
8
Organisation
8K x 8 bit
Minimum Operating Supply Voltage
1.8 V
Maximum Operating Supply Voltage
5.5 V
Programming Voltage
1.8 → 5.5V
Number of Bits per Word
8bit
Dimensions
4.9 x 3.9 x 1.5mm
Data Retention
100yr
Number of Words
8K
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Maximum Random Access Time
80ns