Microchip 2Mbit EPROM 32-Pin PLCC, AT27C020-55JU

Nº de Estoque RS: 127-4051Marca: MicrochipPart Number: AT27C020-55JUDistrelec Article No.: 30113530
brand-logo
Ver tudo em EPROM

Documentos Técnicos

Especificações

Memory Size

2Mbit

Organisation

256K x 8 bit

Maximum Random Access Time

55ns

Reprogramming Technique

OTP

Mounting Type

Through Hole

Package Type

PLCC

Pin Count

32

Dimensions

14.04 x 11.5 x 3.17mm

Number of Words

256K

Minimum Operating Temperature

-40 °C

Number of Bits per Word

8bit

Maximum Operating Temperature

+85 °C

Typical Operating Supply Voltage

5 V

Detalhes do produto

EPROM (One Time Programmable), Atmel

EPROM OTP (One Time Programmable)

These EPROM (Erasable Programmable Read-Only Memory) devices contain the same chips and are programmed in the same way as their UV-eraseable counterparts. However as the package contains no window, they cannot be erased and re-programmed.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 193,06

R$ 96,53 Each (In a Pack of 2) (Sem VAT)

Microchip 2Mbit EPROM 32-Pin PLCC, AT27C020-55JU
Selecione o tipo de embalagem

R$ 193,06

R$ 96,53 Each (In a Pack of 2) (Sem VAT)

Microchip 2Mbit EPROM 32-Pin PLCC, AT27C020-55JU
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em

Documentos Técnicos

Especificações

Memory Size

2Mbit

Organisation

256K x 8 bit

Maximum Random Access Time

55ns

Reprogramming Technique

OTP

Mounting Type

Through Hole

Package Type

PLCC

Pin Count

32

Dimensions

14.04 x 11.5 x 3.17mm

Number of Words

256K

Minimum Operating Temperature

-40 °C

Number of Bits per Word

8bit

Maximum Operating Temperature

+85 °C

Typical Operating Supply Voltage

5 V

Detalhes do produto

EPROM (One Time Programmable), Atmel

EPROM OTP (One Time Programmable)

These EPROM (Erasable Programmable Read-Only Memory) devices contain the same chips and are programmed in the same way as their UV-eraseable counterparts. However as the package contains no window, they cannot be erased and re-programmed.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em