Microchip 2Mbit OTP EPROM Memory 32-Pin PLCC

Nº de Estoque RS: 696-2941Marca: MicrochipPart Number: AT27C020-55JU
brand-logo
Ver tudo em EPROM

Documentos Técnicos

Especificações

Memory Size

2Mbit

Organisation

256K x 8 bit

Interface Type

Parallel

Maximum Random Access Time

55ns

Programming Voltage

13V

Reprogramming Technique

OTP

In System Programmability

External

Mounting Type

Surface Mount

Package Type

PLCC

Pin Count

32

Dimensions

14 x 11.5 x 2.8mm

Maximum Operating Supply Voltage

5.5 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

4.5 V

Typical Operating Supply Voltage

5 V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
Microchip 2Mbit EPROM 32-Pin PLCC, AT27C020-55JU
R$ 96,85Each (In a Pack of 2) (Sem VAT)
Informações de estoque temporariamente indisponíveis.

P.O.A.

Microchip 2Mbit OTP EPROM Memory 32-Pin PLCC
Selecione o tipo de embalagem

P.O.A.

Microchip 2Mbit OTP EPROM Memory 32-Pin PLCC
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
Microchip 2Mbit EPROM 32-Pin PLCC, AT27C020-55JU
R$ 96,85Each (In a Pack of 2) (Sem VAT)

Documentos Técnicos

Especificações

Memory Size

2Mbit

Organisation

256K x 8 bit

Interface Type

Parallel

Maximum Random Access Time

55ns

Programming Voltage

13V

Reprogramming Technique

OTP

In System Programmability

External

Mounting Type

Surface Mount

Package Type

PLCC

Pin Count

32

Dimensions

14 x 11.5 x 2.8mm

Maximum Operating Supply Voltage

5.5 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

4.5 V

Typical Operating Supply Voltage

5 V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
Microchip 2Mbit EPROM 32-Pin PLCC, AT27C020-55JU
R$ 96,85Each (In a Pack of 2) (Sem VAT)