Microchip 1Mbit EPROM Chip 40-Pin PDIP

Nº de Estoque RS: 738-0091Marca: MicrochipPart Number: AT27C1024-45PU
brand-logo
Ver tudo em EPROM

Documentos Técnicos

Especificações

Memory Size

1Mbit

Organisation

64K x 16 bit

Interface Type

Parallel

Maximum Random Access Time

45ns

Programming Voltage

13V

Reprogramming Technique

OTP

In System Programmability

In System

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

40

Dimensions

52.57 x 13.97 x 4.82mm

Maximum Operating Supply Voltage

5.5 V

Number of Words

64K

Minimum Operating Temperature

-40 °C

Number of Bits per Word

16bit

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

4.5 V

Typical Operating Supply Voltage

5 V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
Microchip 1Mbit EPROM 40-Pin PDIP, AT27C1024-45PU
R$ 102,78Each (In a Pack of 2) (Sem VAT)
Informações de estoque temporariamente indisponíveis.

P.O.A.

Microchip 1Mbit EPROM Chip 40-Pin PDIP

P.O.A.

Microchip 1Mbit EPROM Chip 40-Pin PDIP
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
Microchip 1Mbit EPROM 40-Pin PDIP, AT27C1024-45PU
R$ 102,78Each (In a Pack of 2) (Sem VAT)

Documentos Técnicos

Especificações

Memory Size

1Mbit

Organisation

64K x 16 bit

Interface Type

Parallel

Maximum Random Access Time

45ns

Programming Voltage

13V

Reprogramming Technique

OTP

In System Programmability

In System

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

40

Dimensions

52.57 x 13.97 x 4.82mm

Maximum Operating Supply Voltage

5.5 V

Number of Words

64K

Minimum Operating Temperature

-40 °C

Number of Bits per Word

16bit

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

4.5 V

Typical Operating Supply Voltage

5 V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
Microchip 1Mbit EPROM 40-Pin PDIP, AT27C1024-45PU
R$ 102,78Each (In a Pack of 2) (Sem VAT)