Microchip 1Mbit EPROM 44-Pin PLCC, AT27C1024-70JU

Documentos Técnicos
Especificações
Brand
MicrochipMemory Size
1Mbit
Organisation
64K x 16 bit
Maximum Random Access Time
70ns
Reprogramming Technique
OTP
Mounting Type
Through Hole
Package Type
PLCC
Pin Count
44
Dimensions
16.66 x 16.66 x 4.06mm
Minimum Operating Temperature
-40 °C
Number of Bits per Word
16bit
Maximum Operating Temperature
+85 °C
Typical Operating Supply Voltage
5 V
Number of Words
64K
Detalhes do produto
EPROM (One Time Programmable), Atmel
EPROM OTP (One Time Programmable)
These EPROM (Erasable Programmable Read-Only Memory) devices contain the same chips and are programmed in the same way as their UV-eraseable counterparts. However as the package contains no window, they cannot be erased and re-programmed.
R$ 191,12
R$ 95,56 Each (In a Pack of 2) (Sem VAT)
Padrão
2
R$ 191,12
R$ 95,56 Each (In a Pack of 2) (Sem VAT)
Padrão
2
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
MicrochipMemory Size
1Mbit
Organisation
64K x 16 bit
Maximum Random Access Time
70ns
Reprogramming Technique
OTP
Mounting Type
Through Hole
Package Type
PLCC
Pin Count
44
Dimensions
16.66 x 16.66 x 4.06mm
Minimum Operating Temperature
-40 °C
Number of Bits per Word
16bit
Maximum Operating Temperature
+85 °C
Typical Operating Supply Voltage
5 V
Number of Words
64K
Detalhes do produto
EPROM (One Time Programmable), Atmel
EPROM OTP (One Time Programmable)
These EPROM (Erasable Programmable Read-Only Memory) devices contain the same chips and are programmed in the same way as their UV-eraseable counterparts. However as the package contains no window, they cannot be erased and re-programmed.