Documentos Técnicos
Especificações
Brand
MicrochipMemory Size
512kbit
Organisation
64K x 8 bit
Interface Type
Parallel
Maximum Random Access Time
90ns
Reprogramming Technique
OTP
Mounting Type
Surface Mount
Package Type
PLCC
Pin Count
32
Dimensions
14.04 x 11.5 x 3.17mm
Maximum Operating Supply Voltage
3.6 (Low Voltage) V, 5 (Standard) V
Number of Words
64K
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
3 (Low Voltage) V
Number of Bits per Word
8bit
Maximum Operating Temperature
+85 °C
País de Origem
Thailand
R$ 322,85
R$ 64,57 Each (In a Pack of 5) (Sem VAT)
Padrão
5
R$ 322,85
R$ 64,57 Each (In a Pack of 5) (Sem VAT)
Padrão
5
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
MicrochipMemory Size
512kbit
Organisation
64K x 8 bit
Interface Type
Parallel
Maximum Random Access Time
90ns
Reprogramming Technique
OTP
Mounting Type
Surface Mount
Package Type
PLCC
Pin Count
32
Dimensions
14.04 x 11.5 x 3.17mm
Maximum Operating Supply Voltage
3.6 (Low Voltage) V, 5 (Standard) V
Number of Words
64K
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
3 (Low Voltage) V
Number of Bits per Word
8bit
Maximum Operating Temperature
+85 °C
País de Origem
Thailand