Microchip AT28C256-15PU, 256kbit Parallel EEPROM Memory, 150ns 28-Pin PDIP Parallel

Nº de Estoque RS: 696-3165Marca: MicrochipPart Number: AT28C256-15PU
brand-logo
Ver tudo em EEPROM

Documentos Técnicos

Especificações

Memory Size

256kbit

Interface Type

Parallel

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

28

Organisation

32K x 8 bit

Minimum Operating Supply Voltage

4.5 V

Maximum Operating Supply Voltage

5.5 V

Programming Voltage

5V

Dimensions

37.34 x 13.97 x 4.83mm

Maximum Random Access Time

150ns

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Data Retention

10yr

P.O.A.

Microchip AT28C256-15PU, 256kbit Parallel EEPROM Memory, 150ns 28-Pin PDIP Parallel
Selecione o tipo de embalagem

P.O.A.

Microchip AT28C256-15PU, 256kbit Parallel EEPROM Memory, 150ns 28-Pin PDIP Parallel

Informações de estoque temporariamente indisponíveis.

Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Documentos Técnicos

Especificações

Memory Size

256kbit

Interface Type

Parallel

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

28

Organisation

32K x 8 bit

Minimum Operating Supply Voltage

4.5 V

Maximum Operating Supply Voltage

5.5 V

Programming Voltage

5V

Dimensions

37.34 x 13.97 x 4.83mm

Maximum Random Access Time

150ns

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Data Retention

10yr