Microchip AT28HC64B-70JU, 64kbit Parallel EEPROM Memory, 70ns 32-Pin PLCC Parallel

Nº de Estoque RS: 177-1463Marca: MicrochipPart Number: AT28HC64B-70JU
brand-logo
Ver tudo em EEPROM

Documentos Técnicos

Especificações

Memory Size

64kbit

Interface Type

Parallel

Package Type

PLCC

Mounting Type

Surface Mount

Pin Count

32

Organisation

8K x 8 bit

Minimum Operating Supply Voltage

4.5 V

Maximum Operating Supply Voltage

5.5 V

Programming Voltage

4.5 → 5.5V

Number of Bits per Word

8bit

Dimensions

11.5 x 14.04 x 3.17mm

Data Retention

10yr

Number of Words

8K

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Maximum Random Access Time

70ns

Informações de estoque temporariamente indisponíveis.

R$ 4.634,24

R$ 144,82 Each (In a Tube of 32) (Sem VAT)

Microchip AT28HC64B-70JU, 64kbit Parallel EEPROM Memory, 70ns 32-Pin PLCC Parallel

R$ 4.634,24

R$ 144,82 Each (In a Tube of 32) (Sem VAT)

Microchip AT28HC64B-70JU, 64kbit Parallel EEPROM Memory, 70ns 32-Pin PLCC Parallel
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Memory Size

64kbit

Interface Type

Parallel

Package Type

PLCC

Mounting Type

Surface Mount

Pin Count

32

Organisation

8K x 8 bit

Minimum Operating Supply Voltage

4.5 V

Maximum Operating Supply Voltage

5.5 V

Programming Voltage

4.5 → 5.5V

Number of Bits per Word

8bit

Dimensions

11.5 x 14.04 x 3.17mm

Data Retention

10yr

Number of Words

8K

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Maximum Random Access Time

70ns