Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Microchip AT32UC3A1256-AUT, 32bit AVR Microcontroller, AT32, 66MHz, 256 kB Flash, 100-Pin TQFP

Nº de Estoque RS: 177-3391Marca: MicrochipPart Number: AT32UC3A1256-AUT
brand-logo
Ver tudo em Microcontrollers

Documentos Técnicos

Especificações

Family Name

AT32

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

100

Device Core

AVR

Data Bus Width

32bit

Program Memory Size

256 kB

Maximum Frequency

66MHz

RAM Size

64 kB

USB Channels

1

Number of PWM Units

1 x 16 bit

Number of SPI Channels

6

Number of USART Channels

4

Number of I2C Channels

1

Typical Operating Supply Voltage

3.3 V

Height

1.05mm

Width

14mm

Maximum Number of Ethernet Channels

1

Data Rate

100Mbit/s

Minimum Operating Temperature

-40 °C

Dimensions

14 x 14 x 1.05mm

Pulse Width Modulation

1 (7 x 16 bit)

Instruction Set Architecture

RISC

Maximum Operating Temperature

+85 °C

Automotive Standard

AEC-Q100

Length

14mm

Number of Ethernet Channels

1

ADCs

8 x 10 bit

Number of ADC Units

1

Program Memory Type

Flash

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 23.059,80

R$ 256,22 Each (In a Tray of 90) (Sem VAT)

Microchip AT32UC3A1256-AUT, 32bit AVR Microcontroller, AT32, 66MHz, 256 kB Flash, 100-Pin TQFP

R$ 23.059,80

R$ 256,22 Each (In a Tray of 90) (Sem VAT)

Microchip AT32UC3A1256-AUT, 32bit AVR Microcontroller, AT32, 66MHz, 256 kB Flash, 100-Pin TQFP
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Family Name

AT32

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

100

Device Core

AVR

Data Bus Width

32bit

Program Memory Size

256 kB

Maximum Frequency

66MHz

RAM Size

64 kB

USB Channels

1

Number of PWM Units

1 x 16 bit

Number of SPI Channels

6

Number of USART Channels

4

Number of I2C Channels

1

Typical Operating Supply Voltage

3.3 V

Height

1.05mm

Width

14mm

Maximum Number of Ethernet Channels

1

Data Rate

100Mbit/s

Minimum Operating Temperature

-40 °C

Dimensions

14 x 14 x 1.05mm

Pulse Width Modulation

1 (7 x 16 bit)

Instruction Set Architecture

RISC

Maximum Operating Temperature

+85 °C

Automotive Standard

AEC-Q100

Length

14mm

Number of Ethernet Channels

1

ADCs

8 x 10 bit

Number of ADC Units

1

Program Memory Type

Flash

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more