Documentos Técnicos
Especificações
Brand
MicrochipFamily Name
AT89C51
Package Type
PLCC
Mounting Type
Surface Mount
Pin Count
44
Device Core
8 bit CPU
Data Bus Width
8bit
Program Memory Size
64 kB
Maximum Frequency
60MHz
RAM Size
256 B
USB Channels
0
Number of PWM Units
1 x 8 bit
Number of SPI Channels
1
Typical Operating Supply Voltage
5.5 (Maximum) V
Number of CAN Channels
1
Number of UART Channels
1
Width
16.66mm
Height
4.06mm
Number of Ethernet Channels
0
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
80C51
Maximum Number of Ethernet Channels
0
ADCs
8 x 10 bit
Length
16.66mm
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Pulse Width Modulation
1 (5 x 8 bit)
Dimensions
16.66 x 16.66 x 4.06mm
Program Memory Type
Flash
País de Origem
Thailand
R$ 230,44
R$ 230,44 Each (Sem VAT)
Padrão
1
R$ 230,44
R$ 230,44 Each (Sem VAT)
Padrão
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 24 | R$ 230,44 |
25 - 99 | R$ 221,86 |
100+ | R$ 214,92 |
Documentos Técnicos
Especificações
Brand
MicrochipFamily Name
AT89C51
Package Type
PLCC
Mounting Type
Surface Mount
Pin Count
44
Device Core
8 bit CPU
Data Bus Width
8bit
Program Memory Size
64 kB
Maximum Frequency
60MHz
RAM Size
256 B
USB Channels
0
Number of PWM Units
1 x 8 bit
Number of SPI Channels
1
Typical Operating Supply Voltage
5.5 (Maximum) V
Number of CAN Channels
1
Number of UART Channels
1
Width
16.66mm
Height
4.06mm
Number of Ethernet Channels
0
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
80C51
Maximum Number of Ethernet Channels
0
ADCs
8 x 10 bit
Length
16.66mm
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Pulse Width Modulation
1 (5 x 8 bit)
Dimensions
16.66 x 16.66 x 4.06mm
Program Memory Type
Flash
País de Origem
Thailand