Microchip, 8bit 80C51, AT89C51 Microcontroller, 40MHz, 64 kB Flash, 64-Pin VQFP

Nº de Estoque RS: 177-3407Marca: MicrochipPart Number: AT89C51CC03UA-RDTUM
brand-logo
Ver tudo em Microcontrollers

Documentos Técnicos

Especificações

Family Name

AT89C51

Package Type

VQFP

Mounting Type

Surface Mount

Pin Count

64

Device Core

80C51

Data Bus Width

8bit

Program Memory Size

64 kB

Maximum Frequency

40MHz

RAM Size

2.048 kB

USB Channels

0

Number of PWM Units

1 x 8 bit

Number of SPI Channels

1

Number of CAN Channels

1

Number of UART Channels

1

Typical Operating Supply Voltage

5.5 (Maximum) V

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

C51

Number of ADC Units

1

Number of Ethernet Channels

0

Length

10.1mm

ADCs

8 x 10 bit

Height

1.45mm

Width

10.1mm

Dimensions

10.1 x 10.1 x 1.45mm

Maximum Operating Temperature

+85 °C

Pulse Width Modulation

1 (5 x 8 bit)

Program Memory Type

Flash

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 34.004,80

R$ 212,53 Each (In a Tray of 160) (Sem VAT)

Microchip, 8bit 80C51, AT89C51 Microcontroller, 40MHz, 64 kB Flash, 64-Pin VQFP

R$ 34.004,80

R$ 212,53 Each (In a Tray of 160) (Sem VAT)

Microchip, 8bit 80C51, AT89C51 Microcontroller, 40MHz, 64 kB Flash, 64-Pin VQFP
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Family Name

AT89C51

Package Type

VQFP

Mounting Type

Surface Mount

Pin Count

64

Device Core

80C51

Data Bus Width

8bit

Program Memory Size

64 kB

Maximum Frequency

40MHz

RAM Size

2.048 kB

USB Channels

0

Number of PWM Units

1 x 8 bit

Number of SPI Channels

1

Number of CAN Channels

1

Number of UART Channels

1

Typical Operating Supply Voltage

5.5 (Maximum) V

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

C51

Number of ADC Units

1

Number of Ethernet Channels

0

Length

10.1mm

ADCs

8 x 10 bit

Height

1.45mm

Width

10.1mm

Dimensions

10.1 x 10.1 x 1.45mm

Maximum Operating Temperature

+85 °C

Pulse Width Modulation

1 (5 x 8 bit)

Program Memory Type

Flash

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more