Microchip, 8bit 8 bit CPU, AT89C51 Microcontroller, 60MHz, 64 kB Flash, 44-Pin PLCC

Documentos Técnicos
Especificações
Brand
MicrochipFamily Name
AT89C51
Package Type
PLCC
Mounting Type
Surface Mount
Pin Count
44
Device Core
8 bit CPU
Data Bus Width
8bit
Program Memory Size
64 kB
Maximum Frequency
60MHz
RAM Size
256 B
USB Channels
0
Number of PWM Units
1 x 8 bit
Number of SPI Channels
1
Number of CAN Channels
0
Number of UART Channels
1
Typical Operating Supply Voltage
5.5 (Maximum) V
Minimum Operating Temperature
-40 °C
Dimensions
16.66 x 16.66 x 4.06mm
Pulse Width Modulation
1 (5 x 8 bit)
Instruction Set Architecture
8051
Number of ADC Units
0
Program Memory Type
Flash
Maximum Operating Temperature
+85 °C
Length
16.66mm
Number of Ethernet Channels
0
ADCs
0
Height
4.06mm
Width
16.66mm
Maximum Number of Ethernet Channels
0
R$ 4.111,56
R$ 152,28 Each (In a Tube of 27) (Sem VAT)
27
R$ 4.111,56
R$ 152,28 Each (In a Tube of 27) (Sem VAT)
27
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário | Per Tubo |
---|---|---|
27 - 81 | R$ 152,28 | R$ 4.111,56 |
108+ | R$ 141,46 | R$ 3.819,42 |
Documentos Técnicos
Especificações
Brand
MicrochipFamily Name
AT89C51
Package Type
PLCC
Mounting Type
Surface Mount
Pin Count
44
Device Core
8 bit CPU
Data Bus Width
8bit
Program Memory Size
64 kB
Maximum Frequency
60MHz
RAM Size
256 B
USB Channels
0
Number of PWM Units
1 x 8 bit
Number of SPI Channels
1
Number of CAN Channels
0
Number of UART Channels
1
Typical Operating Supply Voltage
5.5 (Maximum) V
Minimum Operating Temperature
-40 °C
Dimensions
16.66 x 16.66 x 4.06mm
Pulse Width Modulation
1 (5 x 8 bit)
Instruction Set Architecture
8051
Number of ADC Units
0
Program Memory Type
Flash
Maximum Operating Temperature
+85 °C
Length
16.66mm
Number of Ethernet Channels
0
ADCs
0
Height
4.06mm
Width
16.66mm
Maximum Number of Ethernet Channels
0