Microchip AT90USB646-AU, 8bit AVR Microcontroller, AT90, 20MHz, 2 kB, 64 kB Flash, 64-Pin TQFP

Nº de Estoque RS: 715-3754PMarca: MicrochipPart Number: AT90USB646-AU
brand-logo
Ver tudo em Microcontrollers

Documentos Técnicos

Especificações

Family Name

AT90

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

64

Device Core

AVR

Data Bus Width

8bit

Program Memory Size

2 kB, 64 kB

Maximum Frequency

20MHz

RAM Size

4 kB

USB Channels

1 x Device

Number of PWM Units

2

Number of SPI Channels

1

Number of CAN Channels

0

Number of USART Channels

1

Number of UART Channels

0

Number of I2C Channels

1

Typical Operating Supply Voltage

2.7 → 5.5 V

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

14mm

ADCs

8 x 10 bit

Height

1.05mm

Number of LIN Channels

0

Width

14mm

Dimensions

14 x 14 x 1.05mm

Pulse Width Modulation

4 x 8 bit, 6 x 16 bit

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of PCI Channels

0

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

P.O.A.

Microchip AT90USB646-AU, 8bit AVR Microcontroller, AT90, 20MHz, 2 kB, 64 kB Flash, 64-Pin TQFP
Selecione o tipo de embalagem

P.O.A.

Microchip AT90USB646-AU, 8bit AVR Microcontroller, AT90, 20MHz, 2 kB, 64 kB Flash, 64-Pin TQFP
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em

Documentos Técnicos

Especificações

Family Name

AT90

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

64

Device Core

AVR

Data Bus Width

8bit

Program Memory Size

2 kB, 64 kB

Maximum Frequency

20MHz

RAM Size

4 kB

USB Channels

1 x Device

Number of PWM Units

2

Number of SPI Channels

1

Number of CAN Channels

0

Number of USART Channels

1

Number of UART Channels

0

Number of I2C Channels

1

Typical Operating Supply Voltage

2.7 → 5.5 V

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

14mm

ADCs

8 x 10 bit

Height

1.05mm

Number of LIN Channels

0

Width

14mm

Dimensions

14 x 14 x 1.05mm

Pulse Width Modulation

4 x 8 bit, 6 x 16 bit

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of PCI Channels

0

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em