Documentos Técnicos
Especificações
Brand
MicrochipFamily Name
AT90
Package Type
QFN
Mounting Type
Surface Mount
Pin Count
64
Device Core
AVR
Data Bus Width
8bit
Program Memory Size
64 kB
Maximum Frequency
16MHz
RAM Size
4 kB
USB Channels
1
Number of PWM Units
2 x 8/16 bit
Number of SPI Channels
2
Number of CAN Channels
0
Typical Operating Supply Voltage
2.7 → 5.5 V
Number of I2C Channels
1
Number of UART Channels
1
Number of USART Channels
1
Instruction Set Architecture
RISC
Maximum Number of Ethernet Channels
0
Program Memory Type
Flash
Minimum Operating Temperature
-40 °C
Number of Ethernet Channels
0
Dimensions
9 x 9 x 0.95mm
Width
9mm
Height
0.95mm
Pulse Width Modulation
1 (4 x 8 bit), 1 (6 x 16 bit)
ADCs
8 x 10 bit
Length
9mm
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
País de Origem
Thailand
Detalhes do produto
8-Bit megaAVR Microcontrollers with USB Controller, Atmel
These megaAVR® microcontrollers feature a USB controller and offer substantial program and data memories with performance up to 20 MIPS. All megaAVR offer self-programmability for fast, secure, cost-effective in-circuit upgrades.
R$ 138,82
R$ 138,82 Each (Sem VAT)
Padrão
1
R$ 138,82
R$ 138,82 Each (Sem VAT)
Padrão
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 9 | R$ 138,82 |
10 - 24 | R$ 131,82 |
25 - 99 | R$ 130,27 |
100+ | R$ 128,36 |
Documentos Técnicos
Especificações
Brand
MicrochipFamily Name
AT90
Package Type
QFN
Mounting Type
Surface Mount
Pin Count
64
Device Core
AVR
Data Bus Width
8bit
Program Memory Size
64 kB
Maximum Frequency
16MHz
RAM Size
4 kB
USB Channels
1
Number of PWM Units
2 x 8/16 bit
Number of SPI Channels
2
Number of CAN Channels
0
Typical Operating Supply Voltage
2.7 → 5.5 V
Number of I2C Channels
1
Number of UART Channels
1
Number of USART Channels
1
Instruction Set Architecture
RISC
Maximum Number of Ethernet Channels
0
Program Memory Type
Flash
Minimum Operating Temperature
-40 °C
Number of Ethernet Channels
0
Dimensions
9 x 9 x 0.95mm
Width
9mm
Height
0.95mm
Pulse Width Modulation
1 (4 x 8 bit), 1 (6 x 16 bit)
ADCs
8 x 10 bit
Length
9mm
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
País de Origem
Thailand
Detalhes do produto
8-Bit megaAVR Microcontrollers with USB Controller, Atmel
These megaAVR® microcontrollers feature a USB controller and offer substantial program and data memories with performance up to 20 MIPS. All megaAVR offer self-programmability for fast, secure, cost-effective in-circuit upgrades.