Microchip ATF1504AS-10AU100, CPLD Atmel EEPROM 64 Cells, 64 I/O, 10 Labs, 7.5ns, ISP, 100-Pin TQFP

Nº de Estoque RS: 177-3432Marca: MicrochipPart Number: ATF1504AS-10AU100
brand-logo
Ver tudo em CPLDs

Documentos Técnicos

Especificações

Family Name

Atmel

Number of Macro Cells

64

Number of User I/Os

64

Memory Type

EEPROM

Number of Logic Blocks/Elements

10

In System Programmability

In System

Mounting Type

Surface Mount

Package Type

TQFP

Pin Count

100

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Propagation Delay

7.5ns

Individual Output Enable Control

Yes

Dimensions

14.1 x 14.1 x 1.05mm

Height

1.05mm

Length

14.1mm

Maximum Operating Supply Voltage

3.6 V

Re-programmability Support

Yes

Width

14.1mm

Minimum Operating Supply Voltage

3 V

País de Origem

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 11.977,20

R$ 133,08 Each (In a Tray of 90) (Sem VAT)

Microchip ATF1504AS-10AU100, CPLD Atmel EEPROM 64 Cells, 64 I/O, 10 Labs, 7.5ns, ISP, 100-Pin TQFP

R$ 11.977,20

R$ 133,08 Each (In a Tray of 90) (Sem VAT)

Microchip ATF1504AS-10AU100, CPLD Atmel EEPROM 64 Cells, 64 I/O, 10 Labs, 7.5ns, ISP, 100-Pin TQFP
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Family Name

Atmel

Number of Macro Cells

64

Number of User I/Os

64

Memory Type

EEPROM

Number of Logic Blocks/Elements

10

In System Programmability

In System

Mounting Type

Surface Mount

Package Type

TQFP

Pin Count

100

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Propagation Delay

7.5ns

Individual Output Enable Control

Yes

Dimensions

14.1 x 14.1 x 1.05mm

Height

1.05mm

Length

14.1mm

Maximum Operating Supply Voltage

3.6 V

Re-programmability Support

Yes

Width

14.1mm

Minimum Operating Supply Voltage

3 V

País de Origem

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more