Microchip ATF1504AS-10JU44, CPLD ATF1504AS EEPROM 64 Cells, 68 I/O, 64 Labs, 10ns, ISP, 44-Pin PLCC

Nº de Estoque RS: 177-1497Marca: MicrochipPart Number: ATF1504AS-10JU44
brand-logo
Ver tudo em CPLDs

Documentos Técnicos

Especificações

Family Name

ATF1504AS

Number of Macro Cells

64

Number of User I/Os

68

Memory Type

EEPROM

Number of Logic Blocks/Elements

64

In System Programmability

In System

Mounting Type

Surface Mount

Package Type

PLCC

Minimum Operating Temperature

-40 °C

Pin Count

44

Maximum Operating Temperature

+85 °C

Propagation Delay

10ns

Individual Output Enable Control

Yes

Dimensions

16.6 x 16.6 x 4.06mm

Height

4.06mm

Maximum Operating Supply Voltage

5.5 V

Length

16.6mm

Width

16.6mm

Re-programmability Support

Yes

Minimum Operating Supply Voltage

4.5 V

Propagation Delay Test Condition

35pF

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

R$ 2.397,87

R$ 88,81 Each (In a Tube of 27) (Sem VAT)

Microchip ATF1504AS-10JU44, CPLD ATF1504AS EEPROM 64 Cells, 68 I/O, 64 Labs, 10ns, ISP, 44-Pin PLCC

R$ 2.397,87

R$ 88,81 Each (In a Tube of 27) (Sem VAT)

Microchip ATF1504AS-10JU44, CPLD ATF1504AS EEPROM 64 Cells, 68 I/O, 64 Labs, 10ns, ISP, 44-Pin PLCC

Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Family Name

ATF1504AS

Number of Macro Cells

64

Number of User I/Os

68

Memory Type

EEPROM

Number of Logic Blocks/Elements

64

In System Programmability

In System

Mounting Type

Surface Mount

Package Type

PLCC

Minimum Operating Temperature

-40 °C

Pin Count

44

Maximum Operating Temperature

+85 °C

Propagation Delay

10ns

Individual Output Enable Control

Yes

Dimensions

16.6 x 16.6 x 4.06mm

Height

4.06mm

Maximum Operating Supply Voltage

5.5 V

Length

16.6mm

Width

16.6mm

Re-programmability Support

Yes

Minimum Operating Supply Voltage

4.5 V

Propagation Delay Test Condition

35pF

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more