Microchip ATF1504ASL-25AU44, CPLD Atmel EEPROM 64 Cells, 32 I/O, 10 Labs, 7.5ns, ISP, 44-Pin TQFP

Nº de Estoque RS: 177-3433Marca: MicrochipPart Number: ATF1504ASL-25AU44
brand-logo
Ver tudo em CPLDs

Documentos Técnicos

Especificações

Family Name

Atmel

Number of Macro Cells

64

Number of User I/Os

32

Memory Type

EEPROM

Number of Logic Blocks/Elements

10

In System Programmability

In System

Mounting Type

Surface Mount

Package Type

TQFP

Minimum Operating Temperature

-40 °C

Pin Count

44

Maximum Operating Temperature

+85 °C

Propagation Delay

7.5ns

Individual Output Enable Control

Yes

Dimensions

10.1 x 10.1 x 1.05mm

Height

1.05mm

Length

10.1mm

Maximum Operating Supply Voltage

3.6 V

Re-programmability Support

Yes

Width

10.1mm

Minimum Operating Supply Voltage

3 V

País de Origem

United States

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 21.088,00

R$ 131,80 Each (In a Tray of 160) (Sem VAT)

Microchip ATF1504ASL-25AU44, CPLD Atmel EEPROM 64 Cells, 32 I/O, 10 Labs, 7.5ns, ISP, 44-Pin TQFP

R$ 21.088,00

R$ 131,80 Each (In a Tray of 160) (Sem VAT)

Microchip ATF1504ASL-25AU44, CPLD Atmel EEPROM 64 Cells, 32 I/O, 10 Labs, 7.5ns, ISP, 44-Pin TQFP
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Family Name

Atmel

Number of Macro Cells

64

Number of User I/Os

32

Memory Type

EEPROM

Number of Logic Blocks/Elements

10

In System Programmability

In System

Mounting Type

Surface Mount

Package Type

TQFP

Minimum Operating Temperature

-40 °C

Pin Count

44

Maximum Operating Temperature

+85 °C

Propagation Delay

7.5ns

Individual Output Enable Control

Yes

Dimensions

10.1 x 10.1 x 1.05mm

Height

1.05mm

Length

10.1mm

Maximum Operating Supply Voltage

3.6 V

Re-programmability Support

Yes

Width

10.1mm

Minimum Operating Supply Voltage

3 V

País de Origem

United States

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more