Documentos Técnicos
Especificações
Brand
MicrochipNumber of Macro Cells
64
Number of User I/Os
64
Memory Type
EEPROM
In System Programmability
In System
Mounting Type
Surface Mount
Package Type
TQFP
Pin Count
44
Propagation Delay
15ns
R$ 13.052,80
R$ 81,58 Each (In a Tray of 160) (Sem VAT)
Microchip ATF1504ASV-15AU44, CPLD EEPROM 64 Cells, 64 I/O, 15ns, ISP, 44-Pin TQFP
160
R$ 13.052,80
R$ 81,58 Each (In a Tray of 160) (Sem VAT)
Microchip ATF1504ASV-15AU44, CPLD EEPROM 64 Cells, 64 I/O, 15ns, ISP, 44-Pin TQFP
Informações de estoque temporariamente indisponíveis.
160
Informações de estoque temporariamente indisponíveis.
Documentos Técnicos
Especificações
Brand
MicrochipNumber of Macro Cells
64
Number of User I/Os
64
Memory Type
EEPROM
In System Programmability
In System
Mounting Type
Surface Mount
Package Type
TQFP
Pin Count
44
Propagation Delay
15ns