Microchip ATF16V8BQL-15PU, SPLD Simple Programmable Logic Device ATF16V8B 150 Gates, 8 Macro Cells, 8 I/O, 62MHz 15ns

Nº de Estoque RS: 127-8205Marca: MicrochipPart Number: ATF16V8BQL-15PUDistrelec Article No.: 30301854
brand-logo
Ver tudo em SPLDs

Documentos Técnicos

Especificações

Family Name

ATF16V8B

Number of Gates

150

Number of Macro Cells

8

Number of User I/Os

8

Maximum Internal Frequency

62MHz

Re-programmability Support

Yes

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

20

Maximum Propagation Delay Time

15ns

Fabrication Technology

CMOS, TTL

Dimensions

26.92 x 7.11 x 4.95mm

Height

4.95mm

Length

26.92mm

Maximum Operating Supply Voltage

5 V

Maximum Operating Temperature

+85 °C

Propagation Delay Test Condition

50pF

Width

7.11mm

Minimum Operating Temperature

-40 °C

País de Origem

Philippines

Detalhes do produto

Simple Programmable Logic Device, Microchip

From Atmel, this high-performance programmable logic device boasts low power, high reliability and an industry standard architecture.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 213,10

R$ 42,62 Each (In a Pack of 5) (Sem VAT)

Microchip ATF16V8BQL-15PU, SPLD Simple Programmable Logic Device ATF16V8B 150 Gates, 8 Macro Cells, 8 I/O, 62MHz 15ns
Selecione o tipo de embalagem

R$ 213,10

R$ 42,62 Each (In a Pack of 5) (Sem VAT)

Microchip ATF16V8BQL-15PU, SPLD Simple Programmable Logic Device ATF16V8B 150 Gates, 8 Macro Cells, 8 I/O, 62MHz 15ns
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Family Name

ATF16V8B

Number of Gates

150

Number of Macro Cells

8

Number of User I/Os

8

Maximum Internal Frequency

62MHz

Re-programmability Support

Yes

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

20

Maximum Propagation Delay Time

15ns

Fabrication Technology

CMOS, TTL

Dimensions

26.92 x 7.11 x 4.95mm

Height

4.95mm

Length

26.92mm

Maximum Operating Supply Voltage

5 V

Maximum Operating Temperature

+85 °C

Propagation Delay Test Condition

50pF

Width

7.11mm

Minimum Operating Temperature

-40 °C

País de Origem

Philippines

Detalhes do produto

Simple Programmable Logic Device, Microchip

From Atmel, this high-performance programmable logic device boasts low power, high reliability and an industry standard architecture.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more