Microchip ATF16V8CZ-15PU, SPLD Simple Programmable Logic Device PAL 250 Gates, 8 Macro Cells, 8 I/O, 50MHz 15ns EECMOS

Nº de Estoque RS: 738-0303Marca: MicrochipPart Number: ATF16V8CZ-15PU
brand-logo
Ver tudo em SPLDs

Documentos Técnicos

Especificações

Family Name

PAL

Number of Gates

250

Number of Macro Cells

8

Number of User I/Os

8

Maximum Internal Frequency

50MHz

Re-programmability Support

Yes

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

20

Maximum Propagation Delay Time

15ns

Fabrication Technology

EECMOS

Dimensions

26.924 x 7.112 x 5.334mm

Height

5.334mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Length

26.92mm

Maximum Operating Supply Voltage

5.5 V

Width

7.112mm

Minimum Operating Supply Voltage

4.5 V

Detalhes do produto

Simple Programmable Logic Device, Microchip

From Atmel, this high-performance programmable logic device boasts low power, high reliability and an industry standard architecture.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

P.O.A.

Microchip ATF16V8CZ-15PU, SPLD Simple Programmable Logic Device PAL 250 Gates, 8 Macro Cells, 8 I/O, 50MHz 15ns EECMOS
Selecione o tipo de embalagem

P.O.A.

Microchip ATF16V8CZ-15PU, SPLD Simple Programmable Logic Device PAL 250 Gates, 8 Macro Cells, 8 I/O, 50MHz 15ns EECMOS
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Family Name

PAL

Number of Gates

250

Number of Macro Cells

8

Number of User I/Os

8

Maximum Internal Frequency

50MHz

Re-programmability Support

Yes

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

20

Maximum Propagation Delay Time

15ns

Fabrication Technology

EECMOS

Dimensions

26.924 x 7.112 x 5.334mm

Height

5.334mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Length

26.92mm

Maximum Operating Supply Voltage

5.5 V

Width

7.112mm

Minimum Operating Supply Voltage

4.5 V

Detalhes do produto

Simple Programmable Logic Device, Microchip

From Atmel, this high-performance programmable logic device boasts low power, high reliability and an industry standard architecture.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more