Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Microchip ATF22LV10C-10JU, SPLD Simple Programmable Logic Device ATF22LV10C 500 Gates, 10 Macro Cells, 10 I/O, 50MHz

Nº de Estoque RS: 899-6772Marca: MicrochipPart Number: ATF22LV10C-10JU
brand-logo
Ver tudo em SPLDs

Documentos Técnicos

Especificações

Family Name

ATF22LV10C

Number of Gates

500

Number of Macro Cells

10

Number of User I/Os

10

Maximum Internal Frequency

50MHz

In System Programmability

In System

Re-programmability Support

Yes

Mounting Type

Surface Mount

Package Type

PLCC

Pin Count

24

Maximum Propagation Delay Time

10ns

Fabrication Technology

EECMOS

Dimensions

11.582 x 11.582 x 4.064mm

Height

4.572mm

Width

11.582mm

Minimum Operating Supply Voltage

3 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Length

11.58mm

Maximum Operating Supply Voltage

5.5 V

Detalhes do produto

Simple Programmable Logic Device, Microchip

From Atmel, this high-performance programmable logic device boasts low power, high reliability and an industry standard architecture.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

P.O.A.

Each (In a Pack of 2) (Sem VAT)

Microchip ATF22LV10C-10JU, SPLD Simple Programmable Logic Device ATF22LV10C 500 Gates, 10 Macro Cells, 10 I/O, 50MHz
Selecione o tipo de embalagem

P.O.A.

Each (In a Pack of 2) (Sem VAT)

Microchip ATF22LV10C-10JU, SPLD Simple Programmable Logic Device ATF22LV10C 500 Gates, 10 Macro Cells, 10 I/O, 50MHz
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Family Name

ATF22LV10C

Number of Gates

500

Number of Macro Cells

10

Number of User I/Os

10

Maximum Internal Frequency

50MHz

In System Programmability

In System

Re-programmability Support

Yes

Mounting Type

Surface Mount

Package Type

PLCC

Pin Count

24

Maximum Propagation Delay Time

10ns

Fabrication Technology

EECMOS

Dimensions

11.582 x 11.582 x 4.064mm

Height

4.572mm

Width

11.582mm

Minimum Operating Supply Voltage

3 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Length

11.58mm

Maximum Operating Supply Voltage

5.5 V

Detalhes do produto

Simple Programmable Logic Device, Microchip

From Atmel, this high-performance programmable logic device boasts low power, high reliability and an industry standard architecture.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more